Part Details for SST39VF800A-70-4I-EKE by Microchip Technology Inc
Overview of SST39VF800A-70-4I-EKE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF800A-70-4I-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39VF800A-70-4I-EKE-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
366 In Stock |
|
$2.0394 / $2.6600 | Buy Now |
DISTI #
SST39VF800A-70-4I-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF800A-70-4I-) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.9800 / $2.5800 | Buy Now |
DISTI #
804-39VF800A7IEKE
|
Mouser Electronics | NOR Flash 512K X 16 70ns RoHS: Compliant | 5210 |
|
$1.9700 / $2.3500 | Buy Now |
DISTI #
SST39VF800A-70-4I-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 8Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
296 Alternates Available |
|
$1.6500 / $2.5800 | Buy Now |
DISTI #
70452131
|
RS | 2.7V to 3.6V 8Mbit Multi-Purpose Flash48 TSOP 12x20mm TRAY | Microchip Technology Inc. SST39VF800A-70-4I-EKE RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.8500 | RFQ |
|
Future Electronics | SST39VF Series 8 Mbit 512 K x 16 3 V Multi-Purpose Flash - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2598Tray |
|
$1.9400 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 8Mbit (512K x 16) - 70ns - 48-Pin TSOP - Tray RoHS: Compliant |
960 In Stock 4032 Factory Stock |
|
$1.8600 / $1.9600 | Buy Now |
DISTI #
SST39VF800A-70-4I-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF800A-70-4I-) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.9800 / $2.5800 | Buy Now |
DISTI #
39VF800A-70EKE
|
TME | IC: FLASH memory, 8MbFLASH, 512kx16bit, 70ns, TSOP48, parallel Min Qty: 1 | 0 |
|
$2.2800 / $3.2700 | RFQ |
|
Ameya Holding Limited | SST39VF Series 8 Mbit 512 K x 16 3 V Multi-Purpose Flash - TSOP-48 | 4328 |
|
RFQ |
Part Details for SST39VF800A-70-4I-EKE
SST39VF800A-70-4I-EKE CAD Models
SST39VF800A-70-4I-EKE Part Data Attributes
|
SST39VF800A-70-4I-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF800A-70-4I-EKE
Microchip Technology Inc
512K X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF800A-70-4I-EKE
This table gives cross-reference parts and alternative options found for SST39VF800A-70-4I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF800A-70-4I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF800A-70-4I-EK | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF800A-70-4I-EKE vs SST39VF800A-70-4I-EK |
SST39VF800A-70-4C-EKE | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF800A-70-4I-EKE vs SST39VF800A-70-4C-EKE |
SST39VF800A-70-4C-EK | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF800A-70-4I-EKE vs SST39VF800A-70-4C-EK |
SST39VF800A-70-4C-EKE | 512K X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF800A-70-4I-EKE vs SST39VF800A-70-4C-EKE |