Part Details for SST49LF004C-33-4C-WH by Silicon Storage Technology
Overview of SST49LF004C-33-4C-WH by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SST49LF004C-33-4C-WH
SST49LF004C-33-4C-WH CAD Models
SST49LF004C-33-4C-WH Part Data Attributes
|
SST49LF004C-33-4C-WH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST49LF004C-33-4C-WH
Silicon Storage Technology
Flash, 512KX8, 11ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, MO-142BA, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST49LF004C-33-4C-WH
This table gives cross-reference parts and alternative options found for SST49LF004C-33-4C-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST49LF004C-33-4C-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST49LF040A-33-4C-WH | Flash, 512KX8, 11ns, PDSO32, 8 X 14 MM, TSOP1-32 | Silicon Storage Technology | SST49LF004C-33-4C-WH vs SST49LF040A-33-4C-WH |
SST49LF004C-33-4C-WHE | 512K X 8 FLASH 3V PROM, 11 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST49LF004C-33-4C-WH vs SST49LF004C-33-4C-WHE |
SST49LF004A-33-4C-WHE | 512K X 8 FLASH 3V PROM, 11 ns, PDSO32, 8 X 14 MM, LEAD FREE, TSOP1-32 | Microchip Technology Inc | SST49LF004C-33-4C-WH vs SST49LF004A-33-4C-WHE |