-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1M X 8 FLASH 3V PROM, 120 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T2066
|
Newark | Flash Memory, 8Mbit, 0 To 85Deg C, Flash Memory Type:Firmware Hub, Memory Size:8Mbit, Flash Memory Configuration:1M X 8Bit, Ic Interface Type:Parallel, Memory Case Style:Lcc, No. Of Pins:32Pins, Clock Frequency:33Mhz, Access Time:-, Rohs Compliant: Yes |Microchip SST49LF008A-33-4C-NHE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5686 |
|
$5.8400 / $7.0300 | Buy Now |
DISTI #
26AC4027
|
Newark | Plcc 3.0V To 3.6V 8Mbit Lpc Firmware Flash Rohs Compliant: Yes |Microchip SST49LF008A-33-4C-NHE Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $6.3200 | Buy Now |
DISTI #
SST49LF008A-33-4C-NHE-ND
|
DigiKey | IC FLASH 8MBIT PAR 33MHZ 32PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
385 In Stock |
|
$5.7886 / $6.9600 | Buy Now |
DISTI #
SST49LF008A-33-4C-
|
Avnet Americas | NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 32-Pin PLCC Tube - Rail/Tube (Alt: SST49LF008A-33-4C-) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.6200 / $6.7600 | Buy Now |
DISTI #
SST49LF008A-33-4C-
|
Avnet Americas | NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 32-Pin PLCC Tube - Tape and Reel (Alt: SST49LF008A-33-4C-) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.8100 / $6.9900 | Buy Now |
DISTI #
SST49LF008A-33-4C-
|
Avnet Americas | NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 32-Pin PLCC Tube - Rail/Tube (Alt: SST49LF008A-33-4C-) RoHS: Compliant Min Qty: 210 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.6200 / $6.7600 | Buy Now |
DISTI #
804-49LF008A3CNHE
|
Mouser Electronics | NOR Flash 8M (1Mx8) 33MHz Commercial Temp RoHS: Compliant | 277 |
|
$5.6200 / $6.7600 | Buy Now |
DISTI #
SST49LF008A-33-4C-NHE
|
Microchip Technology Inc | 3.0V to 3.6V 8Mbit LPC Firmware Flash, Projected EOL: 2034-09-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.7400 / $6.7600 | Buy Now |
DISTI #
70048124
|
RS | IC, Memory, Type, Firmware Hub,8Mbit (1Mx8),33MHz, PLCC-32 | Microchip Technology Inc. SST49LF008A-33-4C-NHE RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7500 / $6.7600 | RFQ |
|
Future Electronics | SST49LF Series 8 Mbit 1024 K x 8 3.3 V Firmware Hub - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 312Tube |
|
$5.5100 / $5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST49LF008A-33-4C-NHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST49LF008A-33-4C-NHE
Microchip Technology Inc
1M X 8 FLASH 3V PROM, 120 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Boot Block | TOP | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.024 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for SST49LF008A-33-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST49LF008A-33-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50LPW080K5T | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-NHE vs M50LPW080K5T |
M50LPW80K1G | 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-NHE vs M50LPW80K1G |
M50LPW080K1G | 1MX8 FLASH 3V PROM, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-NHE vs M50LPW080K1G |
SST49LF008C-33-4C-NHE | Flash, 1MX8, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST49LF008A-33-4C-NHE vs SST49LF008C-33-4C-NHE |
M50LPW80K5 | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-NHE vs M50LPW80K5 |
M50LPW80K1TG | 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-NHE vs M50LPW80K1TG |
SST49LF008A-33-4C-NH | Flash, 1MX8, 11ns, PQCC32, PLASTIC, LCC-32 | Silicon Storage Technology | SST49LF008A-33-4C-NHE vs SST49LF008A-33-4C-NH |
M50LPW80K1T | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-NHE vs M50LPW80K1T |
M50LPW80K5TG | 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-NHE vs M50LPW80K5TG |
SST49LF008C-33-4C-NHE | 1M X 8 FLASH 3V PROM, 11 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | SST49LF008A-33-4C-NHE vs SST49LF008C-33-4C-NHE |