There are no models available for this part yet.
Overview of SST500-LF by Calogic Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SST500-LF by Calogic Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0400 | Buy Now | ||
Karl Kruse GmbH & Co KG | Diode Current Reg. 100V 0.288mA 3-Pin SOT-23 | 5000 |
|
RFQ |
CAD Models for SST500-LF by Calogic Inc
Part Data Attributes for SST500-LF by Calogic Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CALOGIC LLC
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.90.00.00
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
CURRENT REGULATOR DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Limiting Voltage-Max
|
1.2 V
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.36 W
|
Qualification Status
|
Not Qualified
|
Regulation Current-Nom (Ireg)
|
0.24 mA
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
YES
|
Technology
|
FIELD EFFECT
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SST500-LF
This table gives cross-reference parts and alternative options found for SST500-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST500-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST500 | Current Regulator Diode, 0.24mA I(S), 1.2V V(L), Silicon, PLASTIC PACKAGE-3 | Calogic Inc | SST500-LF vs SST500 |