Part Details for SST508 by Calogic Inc
Overview of SST508 by Calogic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for SST508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SST500 Series 50 V 2.4 mA Surface Mount Current Regulator Diode - SOT-23-3 RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Karl Kruse GmbH & Co KG | Diode Current Reg. 100V 2.9mA 3-Pin SOT-23 | 5000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.8300 / $0.9500 | Buy Now |
Part Details for SST508
SST508 CAD Models
SST508 Part Data Attributes
|
SST508
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST508
Calogic Inc
Current Regulator Diode, 2.4mA I(S), 3.1V V(L), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Limiting Voltage-Max | 3.1 V | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.36 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 2.4 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |