Part Details for SST750 by Bel Fuse
Overview of SST750 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SST750
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 531 |
|
RFQ |
Part Details for SST750
SST750 CAD Models
SST750 Part Data Attributes:
|
SST750
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SST750
Bel Fuse
Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SST750
This table gives cross-reference parts and alternative options found for SST750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0452.750L | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | SST750 vs 0452.750L |
0452.750MR | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | SST750 vs 0452.750MR |
0452.750NR | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | SST750 vs 0452.750NR |
SSTC750 | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SST750 vs SSTC750 |
R452.750 | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | SST750 vs R452.750 |
R452.750MRL | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | SST750 vs R452.750MRL |
R452.750MR | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | SST750 vs R452.750MR |
R452.750NR | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | SST750 vs R452.750NR |