Microcontrollers and Processors
SST89E516RD2-40-C-NJ
Description: Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44

Overview of SST89E516RD2-40-C-NJ by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for SST89E516RD2-40-C-NJ by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST89E516RD2-40-C-NJ by Silicon Storage Technology

SST89E516RD2-40-C-NJ
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
LPCC
Package Description
QCCJ,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J44
Length
16.5354 mm
Number of I/O Lines
36
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
4.572 mm
Speed
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
10
Width
16.5354 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SST89E516RD2-40-C-NJ
    Silicon Storage Technology
    Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
    VS

Alternate Parts for SST89E516RD2-40-C-NJ

This table gives cross-reference parts and alternative options found for SST89E516RD2-40-C-NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST89E516RD2-40-C-NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST89E516RD2-40-I-NJE 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 Microchip Technology Inc SST89E516RD2-40-C-NJ vs SST89E516RD2-40-I-NJE
Part Number Description Manufacturer Compare
W79E532A40PN Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Winbond Electronics Corp SST89E516RD2-40-C-NJ vs W79E532A40PN
SST89E516RD2-40-I-TQJ Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP44, PLASTIC, MS-026ACB, TQFP-44 Silicon Storage Technology SST89E516RD2-40-C-NJ vs SST89E516RD2-40-I-TQJ
SST89E516RD2-40-I-NJE 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 Microchip Technology Inc SST89E516RD2-40-C-NJ vs SST89E516RD2-40-I-NJE
SST89E58RD2-40-C-TQJ Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 Silicon Storage Technology SST89E516RD2-40-C-NJ vs SST89E58RD2-40-C-TQJ
W78ERD2A40PN Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Winbond Electronics Corp SST89E516RD2-40-C-NJ vs W78ERD2A40PN
SST89E54RD2-40-I-TQJE Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 Silicon Storage Technology SST89E516RD2-40-C-NJ vs SST89E54RD2-40-I-TQJE
P89V664FA,512 P89V660/662/664 - 8-bit 80C51 5 V low power 16 kB/32 kB/64 kB flash microcontroller with 512 B/1 kB/2 kB RAM, dual I2C-bus, SPI LCC 44-Pin NXP Semiconductors SST89E516RD2-40-C-NJ vs P89V664FA,512
SST89E54RD2-40-I-NJ Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Silicon Storage Technology SST89E516RD2-40-C-NJ vs SST89E54RD2-40-I-NJ
P89V664FBC IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT376-1, TQFP-44, Microcontroller NXP Semiconductors SST89E516RD2-40-C-NJ vs P89V664FBC
SST89E54RD2-40-C-TQJE Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 Silicon Storage Technology SST89E516RD2-40-C-NJ vs SST89E54RD2-40-C-TQJE

Related Parts for SST89E516RD2-40-C-NJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST89E516RD2-40-C-NJ by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST89E516RD2-40-C-NJ by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST89E516RD2-40-C-NJ would you like to use for your alert(s)?
  • Please alert me when SST89E516RD2-40-C-NJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST89E516RD2-40-C-NJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST89E516RD2-40-C-NJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST89E516RD2-40-C-NJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST89E516RD2-40-C-NJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST89E516RD2-40-C-NJ by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: