Part Details for ST-32ETA203 by NIDEC Components
Results Overview of ST-32ETA203 by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST-32ETA203 Information
ST-32ETA203 by NIDEC Components is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ST-32ETA203
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58AC4244
|
Newark | Trimmer Pot, Cermet, 20K, 1Turn, Smd, Track Resistance:20Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:St-32 Series, Power Rating:125Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Nidec Components ST-32ETA203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 503 |
|
$1.2700 / $1.7300 | Buy Now |
|
DISTI #
563-ST-32ETA203CT-ND
|
DigiKey | TRIMMER 20KOHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6853 In Stock |
|
$0.7729 / $1.5800 | Buy Now |
|
DISTI #
ST-32ETA203
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ? 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: ST-32ETA203) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6528 / $0.7480 | Buy Now |