Part Details for ST-4ETA203 by Nidec Corporation
Results Overview of ST-4ETA203 by Nidec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST-4ETA203 Information
ST-4ETA203 by Nidec Corporation is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ST-4ETA203
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
229-ST-4ETA203
|
Mouser Electronics | Trimmer Resistors - SMD 20 KW 4mm SMD single turn J-lead, top adj. RoHS: Compliant | 1696 |
|
$0.6750 / $1.5600 | Buy Now |
|
|
LCSC | 20% 100ppm/ 250mW 20k SMD-3P5x4.5mm Trimmer Potentiometers RoHS | 1 |
|
$0.3920 / $0.7471 | Buy Now |
|
|
Neutron USA | Trimmer Resistors - SMD 20 KW 4mm SMD single turn J-lead, top adj. | 50 |
|
$21.2500 | Buy Now |