Part Details for ST103C826MAM02 by Kyocera AVX Components
Overview of ST103C826MAM02 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ST103C826MAM02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9343-ND
|
DigiKey | CAP CER 82UF 25V X7R 4SMD Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
2 In Stock |
|
$18.6740 / $20.1500 | Buy Now |
DISTI #
581-ST103C826MAM02
|
Mouser Electronics | Specialty Ceramic Capacitors 25V 82uF X7R 20% Tol HIGH CV RoHS: Not Compliant | 0 |
|
$26.4600 / $32.4300 | Order Now |
Part Details for ST103C826MAM02
ST103C826MAM02 CAD Models
ST103C826MAM02 Part Data Attributes
|
ST103C826MAM02
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ST103C826MAM02
Kyocera AVX Components
CAPACITOR, CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
Length | 5.33 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2119 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 4.83 mm |