Part Details for ST10F272Z2Q3 by STMicroelectronics
Overview of ST10F272Z2Q3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST10F272Z2Q3
ST10F272Z2Q3 CAD Models
ST10F272Z2Q3 Part Data Attributes
|
ST10F272Z2Q3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST10F272Z2Q3
STMicroelectronics
16-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | ST10 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.07 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST10F272Z2Q3
This table gives cross-reference parts and alternative options found for ST10F272Z2Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST10F272Z2Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST10F273M-4QR3 | 16-bit MCU with 512 Kbyte Flash memory and 36 Kbyte RAM | STMicroelectronics | ST10F272Z2Q3 vs ST10F273M-4QR3 |
ST10F273Z4Q3 | 16-BIT MICROCONTROLLER WITH MAC UNIT, UP TO 832 KBYTES FLASH MEMORY AND UP TO 68 KBYTES RAM | STMicroelectronics | ST10F272Z2Q3 vs ST10F273Z4Q3 |
F272-BAG-P | 16-bit MCU with 256 Kbyte Flash memory and 12 Kbyte RAM | STMicroelectronics | ST10F272Z2Q3 vs F272-BAG-P |
F271-AEA-P | 16-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, 3.40 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-144 | STMicroelectronics | ST10F272Z2Q3 vs F271-AEA-P |
ST10F273M-4Q3 | 16-bit MCU with 512 Kbyte Flash memory and 36 Kbyte RAM | STMicroelectronics | ST10F272Z2Q3 vs ST10F273M-4Q3 |