ST1200C18K0
Description: Silicon Controlled Rectifier, 3080A I(T)RMS, 1700000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, KPUK-2

Overview of ST1200C18K0 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ST1200C18K0 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST1200C18K0 by International Rectifier

ST1200C18K0
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
KPUK-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
200 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
600 mA
JESD-30 Code
O-MEDB-N2
JESD-609 Code
e0
Leakage Current-Max
100 mA
Non-Repetitive Pk On-state Cur
31000 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
1700000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
3080 A
Repetitive Peak Off-state Leakage Current-Max
100000 µA
Repetitive Peak Off-state Voltage
1800 V
Repetitive Peak Reverse Voltage
1800 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
END
Trigger Device Type
SCR
Want to compare parts?
  1. ST1200C18K0
    International Rectifier
    Silicon Controlled Rectifier, 3080A I(T)RMS, 1700000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, KPUK-2
    VS

Alternate Parts for ST1200C18K0

This table gives cross-reference parts and alternative options found for ST1200C18K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1200C18K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N540CH18 Silicon Controlled Rectifier, 2692.55 A, 1800 V, SCR IXYS UK Westcode ST1200C18K0 vs N540CH18
ST1200C18K0 Silicon Controlled Rectifier, 3080A I(T)RMS, 1700000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, CASE A-24, K-PUK-2 Vishay Intertechnologies ST1200C18K0 vs ST1200C18K0
N490CH18 Silicon Controlled Rectifier, 2307.9A I(T)RMS, 495000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element IXYS Corporation ST1200C18K0 vs N490CH18
S52K18A Silicon Controlled Rectifier, 2200A I(T)RMS, 1400000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element International Rectifier ST1200C18K0 vs S52K18A
N490CH18 Silicon Controlled Rectifier, 2307.9 A, 1800 V, SCR IXYS UK Westcode ST1200C18K0 vs N490CH18
Part Number Description Manufacturer Compare
T9G0181203DH Silicon Controlled Rectifier, 1884A I(T)RMS, 1200000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, T9G, 3 PIN Powerex Power Semiconductors ST1200C18K0 vs T9G0181203DH
N490CH18 Silicon Controlled Rectifier, 2307.9 A, 1800 V, SCR IXYS UK Westcode ST1200C18K0 vs N490CH18
N490CH18 Silicon Controlled Rectifier, 2307.9A I(T)RMS, 495000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element IXYS Corporation ST1200C18K0 vs N490CH18
ST1200C18K0 Silicon Controlled Rectifier, 3080A I(T)RMS, 1700000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, CASE A-24, K-PUK-2 Vishay Intertechnologies ST1200C18K0 vs ST1200C18K0
S52K18A Silicon Controlled Rectifier, 2200A I(T)RMS, 1400000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element International Rectifier ST1200C18K0 vs S52K18A

Related Parts for ST1200C18K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST1200C18K0 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST1200C18K0 by International Rectifier

Select Manufacturer
Which Manufacturer of ST1200C18K0 would you like to use for your alert(s)?
  • Please alert me when ST1200C18K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST1200C18K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST1200C18K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST1200C18K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST1200C18K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST1200C18K0 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: