| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NTE51 | NTE Electronics Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | ST13005 vs NTE51 |
Part Details for ST13005 by STMicroelectronics
Results Overview of ST13005 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST13005 Information
ST13005 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ST13005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-ST13005-ND
|
DigiKey | TRANS NPN 400V 4A TO-220 Min Qty: 1 Container: Tube |
1990 Tube |
|
$0.3861 / $1.6500 | Buy Now |
|
DISTI #
511-ST13005
|
Mouser Electronics | Bipolar Transistors - BJT NPN Hi-Volt Fast Sw RoHS: Compliant | 3060 |
|
$0.3860 / $1.6500 | Buy Now |
|
DISTI #
92951832
|
Verical | Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 13 Package Multiple: 1 Date Code: 2606 | Americas - 91 |
|
$0.4996 / $0.7344 | Buy Now |
|
|
STMicroelectronics | High voltage fast-switching NPN power transistor COO: Singapore Min Qty: 1 | 3060 |
|
$0.5500 / $1.6500 | Buy Now |
|
|
Bristol Electronics | Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220AB Tube | 7 |
|
RFQ | |
|
|
Quest Components | TRANSISTOR,BJT,NPN,400V V(BR)CEO,4A I(C),TO-220AB | 10 |
|
$0.7520 / $0.9024 | Buy Now |
|
|
Chip Stock | 400V 75W 8@2A, 5V 4A NPN TO-220 Bipolar Transistors - BJT ROHS | 861 |
|
RFQ | |
|
|
Win Source Electronics | HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTORS | 149855 |
|
$0.3040 / $0.3903 | Buy Now |
US Tariff Estimator: ST13005 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST13005 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST13005 Part Data Attributes
|
|
ST13005
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST13005
STMicroelectronics
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Collector Current-Max (IC) | 4 A | |
| Collector-Emitter Voltage-Max | 400 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 8 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 75 W | |
| Power Dissipation-Max (Abs) | 75 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 4 Mhz | |
| VCEsat-Max | 1 V |
Alternate Parts for ST13005
This table gives cross-reference parts and alternative options found for ST13005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST13005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST13005 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ST13005 is -40°C to 85°C.
-
The ST13005 can be configured for I2C or SPI communication by setting the appropriate pins (e.g., SCL/SDA for I2C or SCK/MOSI/MISO for SPI) and using the corresponding protocol-specific commands.
-
The maximum clock frequency supported by the ST13005 is 10 MHz for I2C and 20 MHz for SPI.
-
The ST13005 provides error flags and interrupt signals to handle errors and exceptions. Engineers can use these flags and interrupts to implement error-handling mechanisms in their application code.
-
No, the ST13005 is designed to operate with a 1.8V to 3.6V power supply. Using a 5V power supply may damage the device.