Part Details for ST1308BAB-77.7600 by Pericom Semiconductor Corporation
Overview of ST1308BAB-77.7600 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for ST1308BAB-77.7600
ST1308BAB-77.7600 CAD Models
ST1308BAB-77.7600 Part Data Attributes:
|
ST1308BAB-77.7600
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ST1308BAB-77.7600
Pericom Semiconductor Corporation
HCMOS Output Clock Oscillator, 38.88MHz Min, 125MHz Max, 77.76MHz Nom
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BULK | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e0 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 38.88 MHz | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14mm x 9mm x 5.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ST1308BAB-77.7600
This table gives cross-reference parts and alternative options found for ST1308BAB-77.7600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1308BAB-77.7600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS4TUF-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | ST1308BAB-77.7600 vs VS4TUF-77.760 |
VS4TRF-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | ST1308BAB-77.7600 vs VS4TRF-77.760 |
ST1308BAB-77.7600(T) | HCMOS Output Clock Oscillator, 38.88MHz Min, 125MHz Max, 77.76MHz Nom | Pericom Semiconductor Corporation | ST1308BAB-77.7600 vs ST1308BAB-77.7600(T) |
VS4TVH-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | ST1308BAB-77.7600 vs VS4TVH-77.760 |
ST1308GAB-77.7600(T) | HCMOS Output Clock Oscillator, 38.88MHz Min, 125MHz Max, 77.76MHz Nom | Pericom Semiconductor Corporation | ST1308BAB-77.7600 vs ST1308GAB-77.7600(T) |
VS4TSF-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | ST1308BAB-77.7600 vs VS4TSF-77.760 |
VS4TRJ-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | ST1308BAB-77.7600 vs VS4TRJ-77.760 |
VS4TUJ-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | ST1308BAB-77.7600 vs VS4TUJ-77.760 |
VS4TSG-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | ST1308BAB-77.7600 vs VS4TSG-77.760 |
VS4TRG-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | ST1308BAB-77.7600 vs VS4TRG-77.760 |