Part Details for ST1321 by Silicon Transistor Corporation
Overview of ST1321 by Silicon Transistor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1321
ST1321 CAD Models
ST1321 Part Data Attributes
|
ST1321
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
ST1321
Silicon Transistor Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, TO-257, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Part Package Code | TO-257 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for ST1321
This table gives cross-reference parts and alternative options found for ST1321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM7602STM | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HERMETIC SEALED, ISOLATED, METAL, TO-257AA, 3 PIN | International Rectifier | ST1321 vs OM7602STM |
NTE956 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-220, 3 PIN | NTE Electronics Inc | ST1321 vs NTE956 |
OM7602NT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | ST1321 vs OM7602NT |