Part Details for ST1L04PT-R by STMicroelectronics
Results Overview of ST1L04PT-R by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1L04PT-R Information
ST1L04PT-R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ST1L04PT-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-7916-2-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A PPAK Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4073 / $0.4329 | Buy Now |
|
|
Chip Stock | Adjustable Positive LDO Regulator, 0.8V Min, 3.3V Max, 1V Dropout, BIPolar, PSSO5 | 26000 |
|
RFQ | |
|
|
Vyrian | Adjustable Positive LDO Regulator, 0.8V Min, 3.3V Max, 1V Dropout, BIPolar, PSSO5 | 11642 |
|
RFQ |
US Tariff Estimator: ST1L04PT-R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST1L04PT-R Part Data Attributes
|
|
ST1L04PT-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1L04PT-R
STMicroelectronics
Adjustable Positive LDO Regulator, 0.8V Min, 3.3V Max, 1V Dropout, BIPolar, PSSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Ppak-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1 V | |
| Dropout Voltage1-Nom | 1 V | |
| JESD-30 Code | R-PSSO-G5 | |
| Length | 6.5 Mm | |
| Line Regulation-Max (%/V) | 0.31 | |
| Load Regulation-Max(%) | 0.8% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 3.3 V | |
| Output Voltage1-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SMSIP5H,.37,50TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 2.63 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6.1 Mm |
ST1L04PT-R Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a large copper area underneath the device to dissipate heat efficiently. A minimum of 2-3 thermal vias under the device is recommended, and the copper area should be connected to a solid ground plane to reduce thermal resistance.
-
To ensure the device operates within the SOA, monitor the voltage, current, and temperature of the device. Use the datasheet's SOA graph to determine the maximum allowed voltage and current for a given temperature. Implement over-temperature protection and over-current protection to prevent damage.
-
The recommended input capacitor value is typically in the range of 1-10 μF, depending on the application. A low-ESR ceramic capacitor or a film capacitor is recommended to minimize voltage ripple and ensure stable operation.
-
To reduce EMI, use a shielded enclosure, keep the layout compact, and use a ground plane to reduce radiation. Place the input and output capacitors close to the device, and use a common-mode choke or a ferrite bead to filter out high-frequency noise.
-
The recommended output capacitor value is typically in the range of 1-100 μF, depending on the application. A low-ESR ceramic capacitor or a film capacitor is recommended to minimize voltage ripple and ensure stable operation.