Part Details for ST20-TP2 by STMicroelectronics
Results Overview of ST20-TP2 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST20-TP2 Information
ST20-TP2 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
| NFL18ST207H1A3D | Murata Manufacturing Co Ltd | Ferrite Chip, 2 Function(s), 10V, 0.1A, 3 Pin(s) | |
| NFL15ST207X0J3B | Murata Manufacturing Co Ltd | Ferrite Chip, 1 Function(s), 6.3V, 0.05A, 4 Pin(s) |