| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST202CDR | STMicroelectronics | $0.5297 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST232ACDR vs ST202CDR |
| ST202BDR | STMicroelectronics | $0.7914 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST232ACDR vs ST202BDR |
| ADM232AARNZ-REEL | Analog Devices Inc | $3.7862 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232ACDR vs ADM232AARNZ-REEL |
| ADM232AARNZ | Analog Devices Inc | $4.2793 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232ACDR vs ADM232AARNZ |
| ADM232AARNZ-REEL7 | Analog Devices Inc | $4.4453 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232ACDR vs ADM232AARNZ-REEL7 |
| ADM232AARN-REEL7 | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232ACDR vs ADM232AARN-REEL7 |
| ST232ABD | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST232ACDR vs ST232ABD |
| ST202CD | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST232ACDR vs ST202CD |
| ST202BD | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST232ACDR vs ST202BD |
Part Details for ST232ACDR by STMicroelectronics
Results Overview of ST232ACDR by STMicroelectronics
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST232ACDR Information
ST232ACDR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST232ACDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH7145
|
Newark | Rs232 Transceiver, 0 To 70Deg C, |Stmicroelectronics ST232ACDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 452 |
|
$0.4920 / $1.6200 | Buy Now |
|
DISTI #
07AH7145RL
|
Newark | Rs232 Transceiver, 0 To 70Deg C, |Stmicroelectronics ST232ACDR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 452 |
|
$0.4920 / $0.9310 | Buy Now |
|
DISTI #
26AM4905
|
Newark | Rs232 Transceiver, 0 To 70Deg C, |Stmicroelectronics ST232ACDR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.7120 | Buy Now |
|
DISTI #
497-3728-2-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 2500 Container: Tape & Reel |
6104 Tape & Reel |
|
$1.0142 / $1.0478 | Buy Now |
|
DISTI #
497-3728-6-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Container: Digi-Reel |
6104 Digi-Reel® |
|
$1.1221 / $2.0600 | Buy Now |
|
DISTI #
497-3728-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Container: Cut Tape |
6104 Cut Tape |
|
$1.1221 / $2.0600 | Buy Now |
|
DISTI #
84428446
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2426 | Americas - 5000 |
|
$0.5704 | Buy Now |
|
DISTI #
93252913
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SO T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4260 |
|
$0.9350 / $1.9392 | Buy Now |
|
DISTI #
66679554
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SO T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2307 | Americas - 825 |
|
$0.8333 / $0.9041 | Buy Now |
|
DISTI #
511-ST232ACDR
|
Mouser Electronics | RS-232 Interface IC 5V 2Driver/2Receiver RoHS: Compliant | 2717 |
|
$0.9200 / $1.8500 | Buy Now |
US Tariff Estimator: ST232ACDR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST232ACDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST232ACDR Part Data Attributes
|
|
ST232ACDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST232ACDR
STMicroelectronics
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lead Free, Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 10 Weeks | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0032 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 500 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 3500 Ns | |
| Width | 3.9 Mm |
Alternate Parts for ST232ACDR
This table gives cross-reference parts and alternative options found for ST232ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST232ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST232ACDR Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the ST232ACDR is 100 meters (328 feet) at a data rate of 115.2 kbps.
-
Yes, the ST232ACDR is designed to operate in harsh environments, including temperatures ranging from -40°C to 85°C (-40°F to 185°F) and humidity up to 85%.
-
Yes, the ST232ACDR is compatible with other UART devices that comply with the RS-232 standard.
-
The power consumption of the ST232ACDR is typically 5mA at 3.3V supply voltage.
-
Yes, the ST232ACDR supports flow control using RTS/CTS (Request to Send/Clear to Send) signals.