Part Details for ST23YR48 by STMicroelectronics
Results Overview of ST23YR48 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST23YR48 Information
ST23YR48 by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST23YR48 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST23YR48 Part Data Attributes
|
|
ST23YR48
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST23YR48
STMicroelectronics
ST23YR48
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Die | |
| Manufacturer Package Code | DICE | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Additional Feature | It Also Required 5v Supply | |
| JESD-30 Code | O-XUUC-N | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Round | |
| Package Style | Uncased Chip | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| uPs/uCs/Peripheral ICs Type | Cryptographic Authenticator |