Part Details for ST24164B3 by STMicroelectronics
Overview of ST24164B3 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for ST24164B3
ST24164B3 CAD Models
ST24164B3 Part Data Attributes
|
ST24164B3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24164B3
STMicroelectronics
2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 ERASE/WRITE CYCLES; DATA RETENTION 40 YEARS | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1DDDMMMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.55 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for ST24164B3
This table gives cross-reference parts and alternative options found for ST24164B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24164B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC65JE-1.8REVD | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | ST24164B3 vs CAT24WC65JE-1.8REVD |
ST24W02M6 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | ST24164B3 vs ST24W02M6 |
ST93C06CM3 | 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | ST24164B3 vs ST93C06CM3 |
FTE24C32ASM | EEPROM, 4KX8, Serial, CMOS, SOIC-8 | Force Technologies Ltd | ST24164B3 vs FTE24C32ASM |
S-93L46AD0I-K8T3U | EEPROM, 64X16, Serial, CMOS, PDSO8, TMSOP-8 | ABLIC Inc. | ST24164B3 vs S-93L46AD0I-K8T3U |
X24256A8 | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Xicor Inc | ST24164B3 vs X24256A8 |
M24C64-WMN5/B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | ST24164B3 vs M24C64-WMN5/B |
ST93C47CB3 | 128X8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.40 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | STMicroelectronics | ST24164B3 vs ST93C47CB3 |
BR24L256FV-WE2 | EEPROM, 32KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 | ROHM Semiconductor | ST24164B3 vs BR24L256FV-WE2 |
BR24A01FA-WMTR | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | ST24164B3 vs BR24A01FA-WMTR |