Part Details for ST25DV64K-IER8S3 by STMicroelectronics
Results Overview of ST25DV64K-IER8S3 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST25DV64K-IER8S3 Information
ST25DV64K-IER8S3 by STMicroelectronics is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ST25DV64K-IER8S3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH7087
|
Newark | Rfid, Read/Write, 13.567Mhz, Nsoic-8 Rohs Compliant: Yes |Stmicroelectronics ST25DV64K-IER8S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2023 |
|
$1.2800 / $1.5600 | Buy Now |
|
DISTI #
497-ST25DV64K-IER8S3CT-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.1070 / $1.4800 | Buy Now |
|
DISTI #
ST25DV64K-IER8S3
|
Avnet Americas | NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 8 Pins, SOIC - Tape and Reel (Alt: ST25DV64K-IER8S3) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9494 / $0.9692 | Buy Now |
|
DISTI #
ST25DV64K-IER8S3
|
Avnet Americas | NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 8 Pins, SOIC - Tape and Reel (Alt: ST25DV64K-IER8S3) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9494 / $0.9692 | Buy Now |
|
DISTI #
511-ST25DV64K-IER8S3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant | 467 |
|
$1.0100 / $1.2900 | Buy Now |
|
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, and fast transfer mode capability COO: France RoHS: Compliant Min Qty: 1 | 467 |
|
$1.0600 / $1.2600 | Buy Now |
|
DISTI #
ST25DV64K-IER8S3
|
Avnet Silica | NFC RFID Tag IC I2C ISOIEC 15693 ISO 180003 NFC Forum 8 Pins SOIC (Alt: ST25DV64K-IER8S3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
ST25DV64K-IER8S3
|
EBV Elektronik | NFC RFID Tag IC I2C ISOIEC 15693 ISO 180003 NFC Forum 8 Pins SOIC (Alt: ST25DV64K-IER8S3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: ST25DV64K-IER8S3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST25DV64K-IER8S3
ST25DV64K-IER8S3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST25DV64K-IER8S3 Part Data Attributes
|
|
ST25DV64K-IER8S3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25DV64K-IER8S3
STMicroelectronics
Memory IC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Date Of Intro | 2018-06-14 |
ST25DV64K-IER8S3 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ST25DV64K-IER8S3 is 10 MHz.
-
The ST25DV64K-IER8S3 has 64 Kbytes of user memory, which is divided into 16 sectors of 4 Kbytes each.
-
The ST25DV64K-IER8S3 has an endurance of 100,000 erase/write cycles per sector.
-
The ST25DV64K-IER8S3 has a data retention period of 20 years at 85°C.
-
Yes, the ST25DV64K-IER8S3 is compatible with the I2C bus protocol, and it supports standard, fast, and fast-plus modes.