Part Details for ST25TA512-AC6B5 by STMicroelectronics
Results Overview of ST25TA512-AC6B5 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST25TA512-AC6B5 Information
ST25TA512-AC6B5 by STMicroelectronics is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ST25TA512-AC6B5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ST25TA512-AC6B5
|
Avnet Americas | NFC / RFID Tag & Reader IC, ISO/IEC 14443A/7816-4, NFC Forum, DIE - Bulk (Alt: ST25TA512-AC6B5) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 999999 Package Multiple: 999999 Container: Bulk | 0 |
|
RFQ | |
|
|
Vyrian | Active | 7590 |
|
RFQ |
US Tariff Estimator: ST25TA512-AC6B5 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST25TA512-AC6B5
ST25TA512-AC6B5 Part Data Attributes
|
|
ST25TA512-AC6B5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25TA512-AC6B5
STMicroelectronics
Memory Circuit, 64X8, CMOS
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Die, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| JESD-30 Code | X-XUUC-N | |
| Memory Density | 512 Bit | |
| Memory IC Type | Memory Circuit | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64x8 | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |