Part Details for ST336RAM103JRZ by Coilcraft Inc
Results Overview of ST336RAM103JRZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST336RAM103JRZ Information
ST336RAM103JRZ by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: ST336RAM103JRZ by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST336RAM103JRZ Part Data Attributes
|
|
ST336RAM103JRZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST336RAM103JRZ
Coilcraft Inc
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0805 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 2.2 Ω | |
| Inductance-Nom (L) | 10 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.52 Mm | |
| Package Length | 2.29 Mm | |
| Package Style | Smt | |
| Package Width | 1.73 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Quality Factor-Min (at L-nom) | 14 | |
| Rated Current-Max | 0.13 A | |
| Self Resonance Frequency | 18 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 2.5 Mhz | |
| Tolerance | 5% |