Part Details for ST4500SMTXV by Solid State Devices Inc (SSDI)
Overview of ST4500SMTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST4500SMTXV
ST4500SMTXV CAD Models
ST4500SMTXV Part Data Attributes:
|
ST4500SMTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
ST4500SMTXV
Solid State Devices Inc (SSDI)
Trans Voltage Suppressor Diode, 150W, 300V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, ULTRA MINIATURE PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-XELF-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 280 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for ST4500SMTXV
This table gives cross-reference parts and alternative options found for ST4500SMTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST4500SMTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST4500SMS | Trans Voltage Suppressor Diode, 150W, 300V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, ULTRA MINIATURE PACKAGE-2 | Solid State Devices Inc (SSDI) | ST4500SMTXV vs ST4500SMS |
ST4500SMSS | Trans Voltage Suppressor Diode, 150W, 300V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, ULTRA MINIATURE PACKAGE-2 | Solid State Devices Inc (SSDI) | ST4500SMTXV vs ST4500SMSS |
ST4500SM | Trans Voltage Suppressor Diode, 150W, 300V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, ULTRA MINIATURE PACKAGE-2 | Solid State Devices Inc (SSDI) | ST4500SMTXV vs ST4500SM |
ST4500SMTX | Trans Voltage Suppressor Diode, 150W, 300V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, ULTRA MINIATURE PACKAGE-2 | Solid State Devices Inc (SSDI) | ST4500SMTXV vs ST4500SMTX |
ST4500SMSTX | Trans Voltage Suppressor Diode, 150W, 300V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, ULTRA MINIATURE PACKAGE-2 | Solid State Devices Inc (SSDI) | ST4500SMTXV vs ST4500SMSTX |
ST4500S | Trans Voltage Suppressor Diode, 150W, 300V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, ULTRA MINIATURE PACKAGE-2 | Solid State Devices Inc (SSDI) | ST4500SMTXV vs ST4500S |
ST4500TX | Trans Voltage Suppressor Diode, 150W, 300V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, ULTRA MINIATURE PACKAGE-2 | Solid State Devices Inc (SSDI) | ST4500SMTXV vs ST4500TX |