Part Details for ST486DX475HS by STMicroelectronics
Overview of ST486DX475HS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST486DX475HS
ST486DX475HS CAD Models
ST486DX475HS Part Data Attributes
|
ST486DX475HS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST486DX475HS
STMicroelectronics
32-BIT, 75MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P168 | |
Length | 44.45 mm | |
Low Power Mode | YES | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 75 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ST486DX475HS
This table gives cross-reference parts and alternative options found for ST486DX475HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST486DX475HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST486DX4-12HS | 32-BIT, 120MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | ST486DX475HS vs ST486DX4-12HS |
MG80486DX-25 | Microprocessor, 32-Bit, 75MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | ST486DX475HS vs MG80486DX-25 |
ST5X86V12HS | 64-BIT, 120MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | ST486DX475HS vs ST5X86V12HS |
ST486DX4V75HS | 32-BIT, 75MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | ST486DX475HS vs ST486DX4V75HS |
CX486DX-V33GP | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168, | Cyrix Corp | ST486DX475HS vs CX486DX-V33GP |
IBM26BL486DX-V40GP | Microprocessor, 32-Bit, 40MHz, MOS, CPGA168, PGA-168 | IBM | ST486DX475HS vs IBM26BL486DX-V40GP |
A80960HD-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | ST486DX475HS vs A80960HD-25 |
ST486DX2-66GS | 32-BIT, 66MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | ST486DX475HS vs ST486DX2-66GS |
IBM26BL486DX-50GP | Microprocessor, 32-Bit, 50MHz, MOS, CPGA168, PGA-168 | IBM | ST486DX475HS vs IBM26BL486DX-50GP |
A80486DX2SA66 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | ST486DX475HS vs A80486DX2SA66 |