| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9310509NXA | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 50MHz, CMOS, CPGA168 | ST486DX4V75PS vs 5962-9310509NXA |
| ST486DX2V75HS | STMicroelectronics | Check for Price | Microprocessor, 32-Bit, 75MHz, CMOS, CPGA168 | ST486DX4V75PS vs ST486DX2V75HS |
| A80486SX25 | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168 | ST486DX4V75PS vs A80486SX25 |
| A80486SLENHANCED1XCLKSX25 | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168 | ST486DX4V75PS vs A80486SLENHANCED1XCLKSX25 |
| A80960HD-16 | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 32MHz, CMOS, CPGA168 | ST486DX4V75PS vs A80960HD-16 |
| AM486DX5-133V16BGC | AMD | Check for Price | Microprocessor, 32-Bit, 133MHz, CMOS, CPGA168 | ST486DX4V75PS vs AM486DX5-133V16BGC |
| A80486DX4-120SV8B | AMD | Check for Price | Microprocessor, 32-Bit, 120MHz, CMOS, CPGA168 | ST486DX4V75PS vs A80486DX4-120SV8B |
| 5962-9453202MXA | Intel Corporation | Check for Price | Microprocessor, 64-Bit, 33MHz, CMOS, CPGA168 | ST486DX4V75PS vs 5962-9453202MXA |
| A80960HT75SL2GP | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 75MHz, CMOS, CPGA168 | ST486DX4V75PS vs A80960HT75SL2GP |
| ST486DX2-80GS | STMicroelectronics | Check for Price | Microprocessor, 32-Bit, 80MHz, CMOS, CPGA168 | ST486DX4V75PS vs ST486DX2-80GS |
Part Details for ST486DX4V75PS by STMicroelectronics
Results Overview of ST486DX4V75PS by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST486DX4V75PS Information
ST486DX4V75PS by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST486DX4V75PS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST486DX4V75PS Part Data Attributes
|
|
ST486DX4V75PS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST486DX4V75PS
STMicroelectronics
Microprocessor, 32-Bit, 75MHz, CMOS, PPGA168
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | PGA | |
| Package Description | Plastic, Pga-168 | |
| Pin Count | 168 | |
| HTS Code | 8542.31.00.25 | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 25 Mhz | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PPGA-P168 | |
| Length | 44.45 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 168 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | PGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Speed | 75 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.45 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Perpendicular | |
| Width | 44.45 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |
Alternate Parts for ST486DX4V75PS
This table gives cross-reference parts and alternative options found for ST486DX4V75PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST486DX4V75PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.