Datasheets
packagee
ST490ACD by: STMicroelectronics

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8

Part Details for ST490ACD by STMicroelectronics

Results Overview of ST490ACD by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ST490ACD Information

ST490ACD by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for ST490ACD

Part # Distributor Description Stock Price Buy
Vyrian   6115
RFQ

US Tariff Estimator: ST490ACD by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ST490ACD
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ST490ACD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ST490ACD Part Data Attributes

ST490ACD STMicroelectronics
Buy Now Datasheet
Compare Parts:
ST490ACD STMicroelectronics Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description So-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.60
Differential Output Yes
Driver Number of Bits 1
Input Characteristics Differential Schmitt Trigger
Interface IC Type Line Transceiver
Interface Standard Eia-422; Eia-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V
Output Low Current-Max 0.008 A
Output Polarity Complementary
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Qualification Status Not Qualified
Receive Delay-Max 30 Ns
Receiver Number of Bits 1
Seated Height-Max 1.75 Mm
Supply Current-Max 5 Ma
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount Yes
Temperature Grade Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Transmit Delay-Max 16 Ns
Width 3.9 Mm

Alternate Parts for ST490ACD

This table gives cross-reference parts and alternative options found for ST490ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST490ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ST490ACDR STMicroelectronics Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 ST490ACD vs ST490ACDR
Part Number Manufacturer Composite Price Description Compare
MAX14770EESA+ Analog Devices Inc $4.5672 Line Transceiver, 1 Driver, BICMOS, PDSO8 ST490ACD vs MAX14770EESA+
MAX14770EGSA+ Maxim Integrated Products Check for Price Line Transceiver, 1 Driver, BICMOS, PDSO8 ST490ACD vs MAX14770EGSA+
ST490ABD STMicroelectronics Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 ST490ACD vs ST490ABD
ISL81485IU Intersil Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ST490ACD vs ISL81485IU
MAX14770EGSA+T Maxim Integrated Products Check for Price Line Transceiver, 1 Driver, BICMOS, PDSO8 ST490ACD vs MAX14770EGSA+T
MAX3060EEKA#TG16 Maxim Integrated Products Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 ST490ACD vs MAX3060EEKA#TG16
ISL81485IB-T Renesas Electronics Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ST490ACD vs ISL81485IB-T
ISL3158EIBZ Intersil Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ST490ACD vs ISL3158EIBZ
ISL81485IUZ-T Intersil Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ST490ACD vs ISL81485IUZ-T
ST490ACDR STMicroelectronics Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 ST490ACD vs ST490ACDR
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST490ACD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST490ACD by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST490ACD would you like to use for your alert(s)?
  • Please alert me when ST490ACD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST490ACD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST490ACD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST490ACD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST490ACD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST490ACD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: