| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACT-5271PC-200F24I | Cobham Power Products | Check for Price | RISC Microprocessor, 64-Bit, 200MHz, CMOS, CQFP208 | ST5X86V12LS vs ACT-5271PC-200F24I |
| PR31500ABC | NXP Semiconductors | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQFP208 | ST5X86V12LS vs PR31500ABC |
| MIP7365-450F24I | Cobham PLC | Check for Price | Microprocessor, 64-Bit, 450MHz, CMOS, CQFP208 | ST5X86V12LS vs MIP7365-450F24I |
| 79RV4700133DP | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208 | ST5X86V12LS vs 79RV4700133DP |
| MIP7965-750F17T | Cobham PLC | Check for Price | Microprocessor, 64-Bit, 750MHz, CMOS, CQFP208 | ST5X86V12LS vs MIP7965-750F17T |
| IDT79RC64V74-250DPI | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 64-Bit, 250MHz, CMOS, PQFP208 | ST5X86V12LS vs IDT79RC64V74-250DPI |
| ACT-5270PC-200F17M | Cobham Power Products | Check for Price | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP208 | ST5X86V12LS vs ACT-5270PC-200F17M |
| ACT-5261PC-250F24T | Cobham PLC | Check for Price | RISC Microprocessor, 64-Bit, 250MHz, CMOS, CQFP208 | ST5X86V12LS vs ACT-5261PC-250F24T |
| HD6417750F167I | Renesas Electronics Corporation | Check for Price | RISC Microprocessor, 32-Bit, 167MHz, CMOS, PQFP208 | ST5X86V12LS vs HD6417750F167I |
| IDT79RC64T575250DPI | Integrated Device Technology Inc | Check for Price | 64-BIT, 250MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | ST5X86V12LS vs IDT79RC64T575250DPI |
Part Details for ST5X86V12LS by STMicroelectronics
Results Overview of ST5X86V12LS by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST5X86V12LS Information
ST5X86V12LS by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST5X86V12LS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST5X86V12LS Part Data Attributes
|
|
ST5X86V12LS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST5X86V12LS
STMicroelectronics
Microprocessor, 64-Bit, 120MHz, CMOS, PQFP208
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-208 | |
| Pin Count | 208 | |
| Similar Group | Mp00yyyy100510451181 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 32 | |
| Bit Size | 64 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 40 Mhz | |
| External Data Bus Width | 64 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G208 | |
| JESD-609 Code | e0 | |
| Length | 28 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 208 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | FQFP | |
| Package Equivalence Code | QFP208,1.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.86 Mm | |
| Speed | 120 Mhz | |
| Supply Current-Max | 1400 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.45 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |
Alternate Parts for ST5X86V12LS
This table gives cross-reference parts and alternative options found for ST5X86V12LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST5X86V12LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.