| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST62T65CMC | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, OTPROM, ST6200 CPU, 8MHz, HCMOS, PDSO28 | ST62T65CM3 vs ST62T65CMC |
| ST62T65BM6/XXX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PDSO28 | ST62T65CM3 vs ST62T65BM6/XXX |
| ST62T65BM3 | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, OTPROM, ST6200 CPU, 8MHz, CMOS, PDSO28 | ST62T65CM3 vs ST62T65BM3 |
| ST62T65BM6 | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, OTPROM, ST6200 CPU, 8MHz, CMOS, PDSO28 | ST62T65CM3 vs ST62T65BM6 |
Part Details for ST62T65CM3 by STMicroelectronics
Results Overview of ST62T65CM3 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST62T65CM3 Information
ST62T65CM3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST62T65CM3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST62T65CM3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST62T65CM3 Part Data Attributes
|
|
ST62T65CM3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62T65CM3
STMicroelectronics
Microcontroller, 8-Bit, OTPROM, ST6200 CPU, 8MHz, HCMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 3.6v Minimum Supply | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | St6200 | |
| Clock Frequency-Max | 8 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 21 | |
| Number of Terminals | 28 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 3884 | |
| ROM Programmability | Otprom | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 8 Mhz | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Hcmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for ST62T65CM3
This table gives cross-reference parts and alternative options found for ST62T65CM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST62T65CM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.