-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 24 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP28 | 4147 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 3.8KB OTP 28SOIC | 21052 |
|
$17.8990 / $26.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST62T65CM6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62T65CM6
STMicroelectronics
8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST6200 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3884 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for ST62T65CM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST62T65CM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST62T65BM6/XXX | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | STMicroelectronics | ST62T65CM6 vs ST62T65BM6/XXX |
ST62T65BM6 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | STMicroelectronics | ST62T65CM6 vs ST62T65BM6 |
ST62T65CM3 | 8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM | STMicroelectronics | ST62T65CM6 vs ST62T65CM3 |
ST62T65CMA | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | STMicroelectronics | ST62T65CM6 vs ST62T65CMA |
ST62T65BM3 | 8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | STMicroelectronics | ST62T65CM6 vs ST62T65BM3 |