Part Details for ST6356 by STMicroelectronics
Results Overview of ST6356 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST6356 Information
ST6356 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST6356 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST6356 Part Data Attributes
|
|
ST6356
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST6356
STMicroelectronics
Microcontroller, 8-Bit, MROM, ST6300 CPU, 8MHz, CMOS, PDIP40
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-40 | |
| HTS Code | 8542.31.00.15 | |
| Bit Size | 8 | |
| CPU Family | St6300 | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 40 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 8192 | |
| ROM Programmability | Mrom | |
| Speed | 8 Mhz | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |