| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST662ACN-TR | STMicroelectronics | Check for Price | Switched Capacitor Regulator, 0.03A, 400kHz Switching Freq-Max, BICMOS, PDIP8 | ST662ACN vs ST662ACN-TR |
| ST662ABN | STMicroelectronics | Check for Price | Switched Capacitor Regulator, 0.03A, 400kHz Switching Freq-Max, BICMOS, PDIP8 | ST662ACN vs ST662ABN |
Part Details for ST662ACN by STMicroelectronics
Results Overview of ST662ACN by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST662ACN Information
ST662ACN by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ST662ACN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ST662ACN-ND
|
DigiKey | IC REG CHARGE PUMP 12V 30MA Min Qty: 2000 Container: Tube |
0 Tube |
|
$1.0069 | Buy Now |
|
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 0.03A, 400KHZ SWITCHING FREQ-MAX, BICMOS, PDIP8 | 272 |
|
$1.2500 / $2.5000 | Buy Now |
|
|
Vyrian | Switched Capacitor Regulator, 0.03A, 400kHz Switching Freq-Max, BICMOS, PDIP8 | 11304 |
|
RFQ |
US Tariff Estimator: ST662ACN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST662ACN Part Data Attributes
|
|
ST662ACN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST662ACN
STMicroelectronics
Switched Capacitor Regulator, 0.03A, 400kHz Switching Freq-Max, BICMOS, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.8 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.03 A | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.8 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Tripler | |
| Switching Frequency-Max | 400 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for ST662ACN
This table gives cross-reference parts and alternative options found for ST662ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST662ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.