Part Details for ST72321BAR6TAS by STMicroelectronics
Results Overview of ST72321BAR6TAS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST72321BAR6TAS Information
ST72321BAR6TAS by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST72321BAR6TAS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST72321BAR6TAS
ST72321BAR6TAS Part Data Attributes
|
|
ST72321BAR6TAS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72321BAR6TAS
STMicroelectronics
Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | St72 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| Length | 14 Mm | |
| Number of I/O Lines | 48 | |
| Number of Terminals | 64 | |
| Number of Timers | 5 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| ROM (words) | 32768 | |
| ROM Programmability | Mrom | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 8 Mhz | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for ST72321BAR6TAS
This table gives cross-reference parts and alternative options found for ST72321BAR6TAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72321BAR6TAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST72321BAR6TCTXS | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP64 | ST72321BAR6TAS vs ST72321BAR6TCTXS |
| ST72321BAR6T3 | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP64 | ST72321BAR6TAS vs ST72321BAR6T3 |
| ST72321BAR6TAX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP64 | ST72321BAR6TAS vs ST72321BAR6TAX |
| ST72321BAR6T3/XXX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP64 | ST72321BAR6TAS vs ST72321BAR6T3/XXX |
| ST72321BAR6TCTRS | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP64 | ST72321BAR6TAS vs ST72321BAR6TCTRS |
| ST72321BAR6TCXS | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP64 | ST72321BAR6TAS vs ST72321BAR6TCXS |
| ST72321BAR6T1 | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP64 | ST72321BAR6TAS vs ST72321BAR6T1 |
| ST72321BAR6TATRE | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP64 | ST72321BAR6TAS vs ST72321BAR6TATRE |
| ST72321BAR6T7 | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP64 | ST72321BAR6TAS vs ST72321BAR6T7 |
| ST72321BAR6TCTRE | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP64 | ST72321BAR6TAS vs ST72321BAR6TCTRE |