Part Details for ST72361J4TC/XXXR by STMicroelectronics
Results Overview of ST72361J4TC/XXXR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST72361J4TC/XXXR Information
ST72361J4TC/XXXR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST72361J4TC/XXXR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST72361J4TC/XXXR
ST72361J4TC/XXXR Part Data Attributes
|
|
ST72361J4TC/XXXR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72361J4TC/XXXR
STMicroelectronics
Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP44
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lqfp, | |
| Pin Count | 44 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | St72 | |
| Clock Frequency-Max | 8 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G44 | |
| Length | 10 Mm | |
| Number of I/O Lines | 36 | |
| Number of Terminals | 44 | |
| Number of Timers | 5 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| RAM (bytes) | 1536 | |
| ROM (words) | 16384 | |
| ROM Programmability | Mrom | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 8 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for ST72361J4TC/XXXR
This table gives cross-reference parts and alternative options found for ST72361J4TC/XXXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72361J4TC/XXXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST72361J4TC/XXXRS | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PQFP44 | ST72361J4TC/XXXR vs ST72361J4TC/XXXRS |