Part Details for ST72F324BK4T3 by STMicroelectronics
Overview of ST72F324BK4T3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST72F324BK4T3
ST72F324BK4T3 CAD Models
ST72F324BK4T3 Part Data Attributes
|
ST72F324BK4T3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F324BK4T3
STMicroelectronics
5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72F324BK4T3
This table gives cross-reference parts and alternative options found for ST72F324BK4T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F324BK4T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72F324BK4TAXS | 8-bit MCU for automotive, 3.8 to 5.5V operating range with 16 Kbyte Flash, 10-bit ADC, 4 timers, SPI, SCI | STMicroelectronics | ST72F324BK4T3 vs ST72F324BK4TAXS |
ST72F324BK4TCTRE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | ST72F324BK4T3 vs ST72F324BK4TCTRE |
ST72F324BK4TAE | 8-bit MCU for automotive, 3.8 to 5.5V operating range with 16 Kbyte Flash, 10-bit ADC, 4 timers, SPI, SCI | STMicroelectronics | ST72F324BK4T3 vs ST72F324BK4TAE |
ST72F324BK4TCXE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | ST72F324BK4T3 vs ST72F324BK4TCXE |
ST72F324BK4TCE | 8-bit MCU for automotive, 3.8 to 5.5V operating range with 16 Kbyte Flash, 10-bit ADC, 4 timers, SPI, SCI | STMicroelectronics | ST72F324BK4T3 vs ST72F324BK4TCE |
ST72F324BK4TCRS | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | ST72F324BK4T3 vs ST72F324BK4TCRS |
ST72F324BK4TCRE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | ST72F324BK4T3 vs ST72F324BK4TCRE |
ST72F324BK4TCXS | 8-bit MCU for automotive, 3.8 to 5.5V operating range with 16 Kbyte Flash, 10-bit ADC, 4 timers, SPI, SCI | STMicroelectronics | ST72F324BK4T3 vs ST72F324BK4TCXS |
ST72F324BK4TARS | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | ST72F324BK4T3 vs ST72F324BK4TARS |
ST72F324BK4TATRE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | ST72F324BK4T3 vs ST72F324BK4TATRE |