Microcontrollers and Processors
ST72F324BK4TCRS
STMicroelectronics
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32

Overview of ST72F324BK4TCRS by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for ST72F324BK4TCRS by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST72F324BK4TCRS by STMicroelectronics

ST72F324BK4TCRS
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
7 X 7 MM, ROHS COMPLIANT, LQFP-32
Pin Count
32
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 3.8 V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
Length
7 mm
Number of I/O Lines
24
Number of Terminals
32
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ST72F324BK4TCRS
    STMicroelectronics
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32
    VS

Alternate Parts for ST72F324BK4TCRS

This table gives cross-reference parts and alternative options found for ST72F324BK4TCRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F324BK4TCRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST72F324BK4TARE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TARE
ST72F324BK4TATRE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TATRE
ST72F324BK4TAE 8-bit MCU for automotive, 3.8 to 5.5V operating range with 16 Kbyte Flash, 10-bit ADC, 4 timers, SPI, SCI STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TAE
ST72F324BK4TCRE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TCRE
ST72F324BK4TAXS 8-bit MCU for automotive, 3.8 to 5.5V operating range with 16 Kbyte Flash, 10-bit ADC, 4 timers, SPI, SCI STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TAXS
ST72F324BK4TCTRE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TCTRE
ST72F324BK4T3 5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4T3
ST72F324BK4T6 5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4T6
ST72F324BK4TCXE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TCXE
Part Number Description Manufacturer Compare
ST72F324BK4T3 5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4T3
ST72F324BK4TCXE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TCXE
ST72F324BK4T6 5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4T6
ST72F324BK4TAE 8-bit MCU for automotive, 3.8 to 5.5V operating range with 16 Kbyte Flash, 10-bit ADC, 4 timers, SPI, SCI STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TAE
ST72F324BK4TAXS 8-bit MCU for automotive, 3.8 to 5.5V operating range with 16 Kbyte Flash, 10-bit ADC, 4 timers, SPI, SCI STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TAXS
ST72F324BK4TARE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TARE
ST72F324BK4TATRE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TATRE
ST72F324BK4TAXE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TAXE
ST72F324BK4TCRE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F324BK4TCRS vs ST72F324BK4TCRE

Related Parts for ST72F324BK4TCRS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST72F324BK4TCRS by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST72F324BK4TCRS by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST72F324BK4TCRS would you like to use for your alert(s)?
  • Please alert me when ST72F324BK4TCRS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST72F324BK4TCRS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST72F324BK4TCRS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST72F324BK4TCRS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST72F324BK4TCRS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST72F324BK4TCRS by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: