Part Details for ST72F325K6TC by STMicroelectronics
Results Overview of ST72F325K6TC by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST72F325K6TC Information
ST72F325K6TC by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST72F325K6TC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ST72F325K6TC
|
Avnet Americas | - Trays (Alt: ST72F325K6TC) COO: Malaysia RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
ST72F325K6TC
|
Avnet Americas | - Trays (Alt: ST72F325K6TC) COO: Malaysia RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tray | 0 |
|
RFQ | |
|
|
Vyrian | Discontinued | 8347 |
|
RFQ |
US Tariff Estimator: ST72F325K6TC by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST72F325K6TC
ST72F325K6TC Part Data Attributes
|
|
ST72F325K6TC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F325K6TC
STMicroelectronics
Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lqfp, | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G32 | |
| Length | 7 Mm | |
| Number of I/O Lines | 24 | |
| Number of Terminals | 32 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 8 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for ST72F325K6TC
This table gives cross-reference parts and alternative options found for ST72F325K6TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F325K6TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST72F325K6TCTX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32 | ST72F325K6TC vs ST72F325K6TCTX |
| ST72F325K6TCX | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | ST72F325K6TC vs ST72F325K6TCX |
| ST72F325K6TARE | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32 | ST72F325K6TC vs ST72F325K6TARE |
| ST72F325K6TATRS | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32 | ST72F325K6TC vs ST72F325K6TATRS |
| ST72F325K6TCXS | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32 | ST72F325K6TC vs ST72F325K6TCXS |
| ST72F325K6TCTR | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32 | ST72F325K6TC vs ST72F325K6TCTR |