Part Details for ST730M28R by STMicroelectronics
Results Overview of ST730M28R by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST730M28R Information
ST730M28R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ST730M28R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-ST730M28R-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3657 | Buy Now |
|
DISTI #
ST730M28R
|
Avnet Americas | LDO Regulator Positive 2.8V 300mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: ST730M28R) COO: Malaysia RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3548 / $0.3690 | Buy Now |
|
DISTI #
511-ST730M28R
|
Mouser Electronics | LDO Voltage Regulators 300 mA, 28 V low-dropout voltage regulator, with 5uAA quiescent current RoHS: Compliant | 0 |
|
$0.3580 / $0.3650 | Order Now |
|
DISTI #
ST730M28R
|
Avnet Silica | LDO Regulator Positive 28V 300mA 5Pin SOT23 TR (Alt: ST730M28R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
ST730M28R
|
EBV Elektronik | LDO Regulator Positive 28V 300mA 5Pin SOT23 TR (Alt: ST730M28R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: ST730M28R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST730M28R
ST730M28R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST730M28R Part Data Attributes
|
|
ST730M28R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST730M28R
STMicroelectronics
Fixed Positive LDO Regulator, 2.8V, 1.2V Dropout, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Date Of Intro | 2020-06-15 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.2 V | |
| Dropout Voltage1-Nom | 0.6 V | |
| Input Voltage Absolute-Max | 30 V | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 3.8 V | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.95 Mm | |
| Line Regulation-Max | 0.03388% | |
| Load Regulation-Max | 0.07% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 2.87 V | |
| Output Voltage1-Min | 2.73 V | |
| Output Voltage1-Nom | 2.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 1.6 Mm |