Part Details for ST730M36R by STMicroelectronics
Results Overview of ST730M36R by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST730M36R Information
ST730M36R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ST730M36R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AK3756
|
Newark | Ldo, Fixed, 3.6V, 0.3A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics ST730M36R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3076 |
|
$0.4560 / $1.4900 | Buy Now |
|
DISTI #
497-ST730M36R-ND
|
DigiKey | IC REG LINEAR 3.6V 300MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3846 | Buy Now |
|
DISTI #
ST730M36R
|
Avnet Americas | LDO Regulator Positive 3.6V 300mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: ST730M36R) COO: Italy RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3400 / $0.3886 | Buy Now |
|
DISTI #
ST730M36R
|
Avnet Americas | LDO Regulator Positive 3.6V 300mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: ST730M36R) COO: Italy RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3400 / $0.3886 | Buy Now |
|
DISTI #
511-ST730M36R
|
Mouser Electronics | LDO Voltage Regulators 300 mA, 28 V low-dropout voltage regulator, with 5 A quiescent current RoHS: Compliant | 3000 |
|
$0.3530 / $1.4900 | Buy Now |
|
DISTI #
V72:2272_25572219
|
Arrow Electronics | LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2246 Container: Cut Strips | Americas - 490 |
|
$0.3488 / $0.3785 | Buy Now |
|
|
STMicroelectronics | 300 mA, 28 V low-dropout voltage regulator, with 5 µ, A quiescent current COO: Italy RoHS: Compliant Min Qty: 1 | 3000 |
|
$0.4900 / $1.4600 | Buy Now |
|
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.3150 / $0.3750 | Buy Now |
|
|
Future Electronics | 300 mA, 28 V low-dropout voltage regulator, with 5 A quiescent current RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3150 / $0.3750 | Buy Now |
|
DISTI #
69203560
|
Verical | LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2246 | Americas - 490 |
|
$0.3488 / $0.3725 | Buy Now |
US Tariff Estimator: ST730M36R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST730M36R
ST730M36R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST730M36R Part Data Attributes
|
|
ST730M36R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST730M36R
STMicroelectronics
Fixed Positive LDO Regulator, 3.6V, 1.2V Dropout, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.2 V | |
| Dropout Voltage1-Nom | 0.6 V | |
| Input Voltage Absolute-Max | 30 V | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 4.6 V | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.95 Mm | |
| Line Regulation-Max | 0.04212% | |
| Load Regulation-Max | 0.07% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 3.69 V | |
| Output Voltage1-Min | 3.51 V | |
| Output Voltage1-Nom | 3.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 1.6 Mm |