Part Details for ST75MMTR by STMicroelectronics
Results Overview of ST75MMTR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST75MMTR Information
ST75MMTR by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST75MMTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-ST75MMTR-ND
|
DigiKey | IC POWERLINE MODULE 48-VFQFPN Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$6.2116 | Buy Now |
|
DISTI #
511-ST75MMTR
|
Mouser Electronics | Network Controller & Processor ICs METERS AND MORE®, compliant power line communication RoHS: Compliant | 0 |
|
$6.2200 | Order Now |
|
DISTI #
ST75MMTR
|
Avnet Americas | Power Line Communication System-On-Chip 48-Pin VFQFPN T/R - Tape and Reel (Alt: ST75MMTR) COO: Italy RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tape & Reel | 0 |
|
$4.8907 / $5.1057 | Buy Now |
|
|
Chip Stock | Meters and More standard compliant power line communication system system-on-chip | 16000 |
|
RFQ | |
|
|
Vyrian | Power Supply Management Circuit, Fixed, 1 Channel | 6548 |
|
RFQ | |
|
|
Win Source Electronics | IC POWERLINE MODULE 48VFQFPN | 12500 |
|
$9.1636 / $13.7454 | Buy Now |
US Tariff Estimator: ST75MMTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST75MMTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST75MMTR Part Data Attributes
|
|
ST75MMTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST75MMTR
STMicroelectronics
ST75MMTR
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqfn-48 | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 35 Weeks | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
ST75MMTR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the top and bottom layers to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the maximum junction temperature (Tj) by 10°C for every 1000m increase in altitude. Additionally, ensure proper heat sinking and thermal management.
-
STMicroelectronics recommends a soldering profile with a peak temperature of 260°C, a dwell time of 30-60 seconds, and a ramp-up rate of 3°C/s. Refer to the JEDEC J-STD-020 standard for more details.
-
Yes, the ST75MMTR is designed to withstand high-vibration environments. However, it is recommended to follow proper mounting and soldering techniques to ensure reliable operation. Additionally, consider using a vibration-resistant mounting method such as a screw or clip.
-
To troubleshoot issues with the ST75MMTR, start by checking the power supply voltage, input signals, and output loads. Use an oscilloscope to verify signal integrity and check for any signs of overheating or electrical overstress. Consult the datasheet and application notes for more detailed troubleshooting guidelines.