Part Details for ST7FL09Y0MATR by STMicroelectronics
Results Overview of ST7FL09Y0MATR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST7FL09Y0MATR Information
ST7FL09Y0MATR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST7FL09Y0MATR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST7FL09Y0MATR Part Data Attributes
|
|
ST7FL09Y0MATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7FL09Y0MATR
STMicroelectronics
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Similar Group | Mc001004109910711262 | |
| HTS Code | 8542.31.00.15 | |
| Bit Size | 8 | |
| CPU Family | St72 | |
| JESD-30 Code | R-PDSO-G16 | |
| Number of Terminals | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 1536 | |
| ROM Programmability | Flash | |
| Speed | 8 Mhz | |
| Supply Current-Max | 7 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |