| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST7FL35F2MCXS | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MATRE vs ST7FL35F2MCXS |
| ST7FL35F2MC | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MATRE vs ST7FL35F2MC |
| ST7FL35F2MARE | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MATRE vs ST7FL35F2MARE |
| ST7FL35F2MARS | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MATRE vs ST7FL35F2MARS |
| ST7FL35F2MCE | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MATRE vs ST7FL35F2MCE |
| ST7FL35F2MAR | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MATRE vs ST7FL35F2MAR |
| ST7FL35F2MCS | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MATRE vs ST7FL35F2MCS |
| ST7FL35F2MCRE | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MATRE vs ST7FL35F2MCRE |
| ST7FL35F2MCX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MATRE vs ST7FL35F2MCX |
| ST7FL35F2MCR | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MATRE vs ST7FL35F2MCR |
Part Details for ST7FL35F2MATRE by STMicroelectronics
Results Overview of ST7FL35F2MATRE by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST7FL35F2MATRE Information
ST7FL35F2MATRE by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST7FL35F2MATRE by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST7FL35F2MATRE Part Data Attributes
|
|
ST7FL35F2MATRE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7FL35F2MATRE
STMicroelectronics
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.300 Inch, Rohs Compliant, Plastic, Sop-20 | |
| Pin Count | 20 | |
| Similar Group | Mc001004109910711270 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | St72 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Number of I/O Lines | 16 | |
| Number of Terminals | 20 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 384 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 8 Mhz | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for ST7FL35F2MATRE
This table gives cross-reference parts and alternative options found for ST7FL35F2MATRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST7FL35F2MATRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.