Part Details for ST7PL09Y0MATRE by STMicroelectronics
Results Overview of ST7PL09Y0MATRE by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST7PL09Y0MATRE Information
ST7PL09Y0MATRE by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST7PL09Y0MATRE by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST7PL09Y0MATRE Part Data Attributes
|
|
ST7PL09Y0MATRE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7PL09Y0MATRE
STMicroelectronics
RISC Microcontroller, 8-Bit, MROM, ST72 CPU, 8MHz, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| Similar Group | Mc001004109910711262 | |
| HTS Code | 8542.31.00.15 | |
| Bit Size | 8 | |
| CPU Family | St72 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 1536 | |
| ROM Programmability | Mrom | |
| Speed | 8 Mhz | |
| Supply Current-Max | 7 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |