| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDA8024T | NXP Semiconductors | Check for Price | Interface Circuit, PDSO28 | ST8024CDR vs TDA8024T |
| TDA8024T/C1,118 | NXP Semiconductors | Check for Price | Interface Circuit, PDSO28 | ST8024CDR vs TDA8024T/C1,118 |
Part Details for ST8024CDR by STMicroelectronics
Results Overview of ST8024CDR by STMicroelectronics
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST8024CDR Information
ST8024CDR by STMicroelectronics is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST8024CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH7160
|
Newark | Smartcard Interface, -25 To 85Deg C, |Stmicroelectronics ST8024CDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 566 |
|
$1.9200 / $3.1100 | Buy Now |
|
DISTI #
07AH7160RL
|
Newark | Smartcard Interface, -25 To 85Deg C, |Stmicroelectronics ST8024CDR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 566 |
|
$1.9200 / $2.1000 | Buy Now |
|
DISTI #
497-4763-2-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SO Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.0408 | Buy Now |
|
DISTI #
E02:0323_00210332
|
Arrow Electronics | Smart Card Interface 20MHz 560mW T/R 28-Pin SO RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Date Code: 2404 | Europe - 1000 |
|
$1.6885 | Buy Now |
|
DISTI #
V79:2366_27121557
|
Arrow Electronics | Smart Card Interface 20MHz 560mW T/R 28-Pin SO COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1020 | Americas - 19 |
|
$1.3252 | Buy Now |
|
DISTI #
511-ST8024CDR
|
Mouser Electronics | Smart Card Interface ICs Smartcard 3V or 5V RoHS: Compliant | 732 |
|
$1.8000 / $2.7600 | Buy Now |
|
DISTI #
86929737
|
Verical | Smart Card Interface 20MHz 560mW T/R 28-Pin SO RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2404 | Americas - 1000 |
|
$1.6665 | Buy Now |
|
DISTI #
66400375
|
Verical | Smart Card Interface 20MHz 560mW T/R 28-Pin SO RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1020 | Americas - 19 |
|
$1.3252 | Buy Now |
|
|
Future Electronics | ST8024 Series 6.5 V 3.2 MHz Surface Mount Smartcard Interface - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 540Cut Tape/Mini-Reel |
|
$1.7700 / $1.9500 | Buy Now |
|
|
Future Electronics | ST8024 Series 6.5 V 3.2 MHz Surface Mount Smartcard Interface - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7700 / $1.8000 | Buy Now |
ST8024CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST8024CDR Part Data Attributes
|
|
ST8024CDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST8024CDR
STMicroelectronics
Interface Circuit, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Also Requires A Supply Of 3v To 6.5v | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 6.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 6.5 V | |
| Supply Voltage1-Min | 4 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ST8024CDR
This table gives cross-reference parts and alternative options found for ST8024CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST8024CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST8024CDR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the ST8024CDR is 2.7V to 5.5V.
-
To ensure the ST8024CDR is in a low-power state, make sure the EN pin is pulled low and the input signals are static.
-
The maximum frequency of operation for the ST8024CDR is 200 MHz.
-
The thermal shutdown feature is automatically enabled when the junction temperature exceeds 150°C. To handle this, ensure proper heat sinking and thermal management in your design.
-
The BYPASS pin is used to bypass the internal voltage regulator and connect an external voltage source to the internal circuitry.