Part Details for ST8024CTR by STMicroelectronics
Results Overview of ST8024CTR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST8024CTR Information
ST8024CTR by STMicroelectronics is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST8024CTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-11969-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28TSSOP Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
497-11969-6-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28TSSOP Container: Digi-Reel |
0 Digi-Reel® |
|
Buy Now | |
|
DISTI #
497-11969-2-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28TSSOP Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
DISTI #
511-ST8024CTR
|
Mouser Electronics | Smart Card Interface ICs Smartcard Interface 3 or 5V 40nA 20 MHz RoHS: Compliant | 0 |
|
Order Now | |
|
|
Chip Stock | ST8024 Series 2.7 to 6.5 V Surface Mount Smartcard Interface - TSSOP-28 | 3272 |
|
RFQ | |
|
|
Vyrian | Interface Circuit, PDSO28 | 3965 |
|
RFQ | |
|
|
Win Source Electronics | IC SMARTCARD INTERFACE 28TSSOP | 4709 |
|
$1.2144 / $1.8215 | Buy Now |
ST8024CTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST8024CTR Part Data Attributes
|
|
ST8024CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST8024CTR
STMicroelectronics
Interface Circuit, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Rohs Compliant, Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Also Requires A Supply Of 3v To 6.5v | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 6.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 6.5 V | |
| Supply Voltage1-Min | 4 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
ST8024CTR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ST8024CTR is -40°C to 125°C.
-
The ST8024CTR requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 10nF to 100nF between VCC and GND to ensure stable operation.
-
The ST8024CTR has a maximum data transfer rate of 100 Mbps.
-
The ST8024CTR can be configured for half-duplex or full-duplex operation by setting the HDX pin high or low, respectively.
-
The RXER pin is an output that indicates the presence of a receive error, such as a framing error or an overrun error.