Part Details for ST87M01-1111 by STMicroelectronics
Results Overview of ST87M01-1111 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST87M01-1111 Information
ST87M01-1111 by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54111-111112100LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 11 Positions, 2.54mm (0.100in) Pitch. | |
| 54111-111102400LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
| 54111-111102200LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for ST87M01-1111
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
511-ST87M01-1111
|
Mouser Electronics | STMicroelectronics Ultra-compact, low-power NB-IoT industrial module series with optional GNSS RoHS: Compliant | 0 |
|
$14.1600 / $22.9700 | Order Now |
|
|
STMicroelectronics | NB-IoT module with GNSS, extra ADC, and embedded SIM. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B28 COO: Italy Min Qty: 1 | 0 |
|
$14.1600 / $22.9700 | Buy Now |
US Tariff Estimator: ST87M01-1111 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST87M01-1111 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST87M01-1111 Part Data Attributes
|
|
ST87M01-1111
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST87M01-1111
STMicroelectronics
CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lga-51 | |
| ECCN Code | 5A002.A.2 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-XBGA-N51 | |
| Length | 12.8 Mm | |
| Number of Terminals | 51 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | LGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Seated Height-Max | 2.6 Mm | |
| Supply Voltage-Max | 3.3 V | |
| Supply Voltage-Min | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 10.6 Mm | |
| uPs/uCs/Peripheral ICs Type | Rfsoc |