| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST9036C6 | STMicroelectronics | Check for Price | Microcontroller, 16-Bit, MROM, ST9 CPU, 24MHz, CMOS, PQCC68 | ST9036C1 vs ST9036C6 |
Part Details for ST9036C1 by STMicroelectronics
Results Overview of ST9036C1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST9036C1 Information
ST9036C1 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST9036C1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST9036C1 Part Data Attributes
|
|
ST9036C1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST9036C1
STMicroelectronics
Microcontroller, 16-Bit, MROM, ST9 CPU, 24MHz, CMOS, PQCC68
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Plastic, Lcc-68 | |
| Pin Count | 68 | |
| Similar Group | Mc001004110110931085 | |
| HTS Code | 8542.31.00.20 | |
| Has ADC | Yes | |
| Additional Feature | Capture/Compare Unit | |
| Address Bus Width | 16 | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| CPU Family | St9 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | 8 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-J68 | |
| JESD-609 Code | e0 | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 4 | |
| Number of External Interrupts | 9 | |
| Number of I/O Lines | 56 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 68 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| RAM (words) | 480 | |
| ROM (words) | 16384 | |
| ROM Programmability | Mrom | |
| Speed | 24 Mhz | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for ST9036C1
This table gives cross-reference parts and alternative options found for ST9036C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST9036C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.