Part Details for STA034RF412RQ05 by Ever Ohms Technology Co Ltd
Results Overview of STA034RF412RQ05 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STA034RF412RQ05 Information
STA034RF412RQ05 by Ever Ohms Technology Co Ltd is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for STA034RF412RQ05
STA034RF412RQ05 CAD Models
STA034RF412RQ05 Part Data Attributes
|
|
STA034RF412RQ05
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STA034RF412RQ05
Ever Ohms Technology Co Ltd
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.1W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| First Element Resistance | 412 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 0612 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for STA034RF412RQ05
This table gives cross-reference parts and alternative options found for STA034RF412RQ05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA034RF412RQ05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCNR34-04DR-412R-F | RFE International Inc | Check for Price | Array/Network Resistor, Isolated, 0.1W, 412ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | STA034RF412RQ05 vs RCNR34-04DR-412R-F |
| NRSNSA6I4F4120TRF | NIC Components Corp | Check for Price | Array/Network Resistor, | STA034RF412RQ05 vs NRSNSA6I4F4120TRF |