Part Details for STA326 by STMicroelectronics
Results Overview of STA326 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA326
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STA326
|
Avnet Americas | Digital Audio System 36-Pin PowerSO Slug Up Tube - Rail/Tube (Alt: STA326) COO: Malaysia RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ |
US Tariff Estimator: STA326 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STA326
STA326 Part Data Attributes
|
|
STA326
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA326
STMicroelectronics
Consumer Circuit, PDSO36
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Power, Sop-36 | |
| Pin Count | 36 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G36 | |
| JESD-609 Code | e3 | |
| Length | 15.95 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP36,.56 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.43 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 11 Mm |
STA326 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to power up the analog supply (VDDA) first, followed by the digital supply (VDD). This ensures that the analog circuitry is stable before the digital circuitry is powered up.
-
To configure the STA326 for I2S audio interface, you need to set the I2S mode in the Audio Interface Control Register (AICR). You also need to configure the clock and data pins, and set the I2S format (e.g. 16-bit or 24-bit) in the Audio Format Register (AFR).
-
The maximum clock frequency supported by the STA326 is 50 MHz. However, the recommended clock frequency is 24.576 MHz for audio applications.
-
To implement a mute function on the STA326, you can use the Mute Control Register (MCR) to control the mute state of the audio outputs. You can also use the Soft Mute feature, which gradually reduces the audio volume to zero when the mute function is enabled.
-
The power consumption of the STA326 in standby mode is typically around 10 μA. However, this can vary depending on the specific configuration and operating conditions.