Part Details for STA333ML by STMicroelectronics
Results Overview of STA333ML by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA333ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Sense Electronic Company Limited | PSSOP36 | 1000 |
|
RFQ |
US Tariff Estimator: STA333ML by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STA333ML CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STA333ML Part Data Attributes
|
|
STA333ML
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA333ML
STMicroelectronics
Consumer Circuit, PDSO36
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Rohs Compliant, Ssop-36 | |
| Pin Count | 36 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G36 | |
| Length | 10.3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SSOP36,.4,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.47 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
STA333ML Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended layout and routing guide in their application note AN2972, which includes guidelines for PCB design, component placement, and routing to ensure optimal performance and minimize noise.
-
To optimize the STA333ML for low power consumption, ensure that the device is operated at the lowest possible clock frequency, use the power-down mode when not in use, and minimize the number of active circuits. Additionally, consider using a low-dropout regulator (LDO) to reduce power consumption.
-
The maximum allowed voltage on the analog input pins of the STA333ML is VDD + 0.3V, where VDD is the supply voltage. Exceeding this voltage may damage the device.
-
To troubleshoot issues with the STA333ML's I2C interface, check the I2C bus voltage levels, ensure that the clock frequency is within the specified range, and verify that the slave address is correctly set. Additionally, use a logic analyzer or oscilloscope to monitor the I2C bus signals and identify any errors or anomalies.
-
Yes, the STA333ML can be used in a multi-master I2C bus configuration, but it requires careful consideration of the bus arbitration and collision detection mechanisms to ensure reliable operation.